There are no models available for this part yet.
Overview of AB-RTCMC-32.768KHZ-EOA9-S3-DAT by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC792ALP4E | Analog Devices | 6-bit DAT with 0.25dB LSB, DC- | |
HMC792ALP4ETR | Analog Devices | 6-bit DAT with 0.25dB LSB, DC- | |
HMC540SLP3ETR | Analog Devices | SOI 4Bit DAT - v3, ESD Improve |
CAD Models for AB-RTCMC-32.768KHZ-EOA9-S3-DAT by Abracon Corporation
Part Data Attributes for AB-RTCMC-32.768KHZ-EOA9-S3-DAT by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
VSON,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
|
Information Access Method
|
SERIAL(I2C)
|
JESD-30 Code
|
R-PDSO-N10
|
JESD-609 Code
|
e4
|
Length
|
3.7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
10
|
Number of Timers
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.4 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
2.5 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for AB-RTCMC-32.768KHZ-EOA9-S3-DAT
This table gives cross-reference parts and alternative options found for AB-RTCMC-32.768KHZ-EOA9-S3-DAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB-RTCMC-32.768KHZ-EOA9-S3-DAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AB-RTCMC-32.768KHZ-EOA9-S3-H-A-T | Real Time Clock, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10 | Abracon Corporation | AB-RTCMC-32.768KHZ-EOA9-S3-DAT vs AB-RTCMC-32.768KHZ-EOA9-S3-H-A-T |
AB-RTCMC-32.768KHZ-EOA9-S3-DA | Real Time Clock, Non-Volatile, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10 | Abracon Corporation | AB-RTCMC-32.768KHZ-EOA9-S3-DAT vs AB-RTCMC-32.768KHZ-EOA9-S3-DA |