Part Details for AB15AB1-FA by NKK Switches
Overview of AB15AB1-FA by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AB15AB1-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6638
|
Newark | Process Sealed Subminiature Pushbutton |Nkk Switches AB15AB1-FA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $9.0300 | Buy Now |
DISTI #
360-2715-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
60 In Stock |
|
$4.0087 / $6.0500 | Buy Now |
DISTI #
633-AB15AB1-FA
|
Mouser Electronics | Pushbutton Switches ON-(ON).201BLKCAP STRT BRKT PC .4VA RoHS: Compliant | 0 |
|
$5.1300 / $6.0500 | Order Now |
DISTI #
70364649
|
RS | Switch, Sealed, P/B, SPDT, ON-(ON),Straight PC W/Inline Brcket, Blk Cap,0.4A,28VAC/DC | NKK Switches AB15AB1-FA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6800 / $6.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.2900 | Buy Now |
DISTI #
AB15AB1-FA
|
TTI | Pushbutton Switches ON-(ON).201BLKCAP STRT BRKT PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.0800 / $5.4800 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE PUSHBUTTON Min Qty: 1 | 560 |
|
$3.6500 / $5.4100 | Buy Now |
Part Details for AB15AB1-FA
AB15AB1-FA CAD Models
AB15AB1-FA Part Data Attributes:
|
AB15AB1-FA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
AB15AB1-FA
NKK Switches
Switch, SPDT, Vertical, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.248 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | MOUNTING BRACKET | |
Body Breadth | 5.842 mm | |
Body Color | BLACK | |
Body Height | 22.5044 mm | |
Body Length or Diameter | 9.8044 mm | |
Bushing Diameter | ||
Bushing Length | 0.177 inch | |
Bushing Type | RECTANGULAR | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPDT | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |