-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPDT, Vertical, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6641
|
Newark | Pushbutton Switch, Spdt, 0.4Va, 28V, Product Range:Ab Series, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Voltage Vac:28V, Contact Voltage Vdc:28V Rohs Compliant: Yes |Nkk Switches AB15AH-FA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 / $9.5600 | Buy Now |
DISTI #
AB15AH-FA-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
10112 In Stock |
|
$3.5750 / $4.5100 | Buy Now |
DISTI #
633-AB15AH-FA
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) RoHS: Compliant | 182 |
|
$3.9400 / $4.5100 | Buy Now |
DISTI #
70364653
|
RS | Switch, Sealed, P/B, SPDT, ON-(ON),R/A PC Term W/Bracket, Black Cap,0.4A,28VAC/DC | NKK Switches AB15AH-FA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$4.0100 | Buy Now |
|
Future Electronics | AB Series Sub Mini SPDT On-Momentary Right Angle Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$4.6300 / $5.3500 | Buy Now |
DISTI #
AB15AH-FA
|
TTI | Pushbutton Switches SPDT ON-(ON) Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 225 In Stock |
|
$4.1000 / $5.2300 | Buy Now |
DISTI #
2374323
|
element14 Asia-Pacific | SUBMINIATURE PUSHBUTTON/PC RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7679 / $5.4173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB15AH-FA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
AB15AH-FA
NKK Switches
Switch, SPDT, Vertical, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.248 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | MOUNTING BRACKET | |
Body Breadth | 6.1722 mm | |
Body Color | BLACK | |
Body Height | 20.4724 mm | |
Body Length or Diameter | 9.8044 mm | |
Bushing Diameter | ||
Bushing Length | 0.177 inch | |
Bushing Type | RECTANGULAR | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPDT | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |