Part Details for AB410 by ASSMANN WSW components GmbH
Overview of AB410 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10295-ND
|
DigiKey | DSUB GENDER CHANGER DB9M DB9M Min Qty: 1 Lead time: 19 Weeks Container: Bag |
70 In Stock |
|
$2.0910 / $4.8900 | Buy Now |
|
Onlinecomponents.com | Conn D-Sub Gender Changer M/M 9/9 POS ST 1/1 Port RoHS: Compliant |
380 In Stock |
|
$2.4700 / $5.3800 | Buy Now |
DISTI #
61705905
|
Verical | Conn D-Sub M/M 9/9 POS ST Panel Mount 1/1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2213 | Americas - 380 |
|
$3.3800 / $7.0070 | Buy Now |
|
Master Electronics | Conn D-Sub Gender Changer M/M 9/9 POS ST 1/1 Port RoHS: Compliant |
380 In Stock |
|
$2.4700 / $5.3800 | Buy Now |
Part Details for AB410
AB410 CAD Models
AB410 Part Data Attributes
|
AB410
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AB410
ASSMANN WSW components GmbH
Rectangular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |