Part Details for AB411 by ASSMANN WSW components GmbH
Overview of AB411 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10296-ND
|
DigiKey | DSUB GENDER CHANGER DB9F DB9F Min Qty: 1 Lead time: 19 Weeks Container: Bag |
3430 In Stock |
|
$1.9829 / $4.6400 | Buy Now |
|
Onlinecomponents.com | Conn D-Sub Gender Changer F/F 9/9 POS 2.77mm ST Panel Mount 18 Terminal 2 Port |
168 In Stock 27950 Factory Stock |
|
$2.0000 / $3.4700 | Buy Now |
|
Master Electronics | Conn D-Sub Gender Changer F/F 9/9 POS 2.77mm ST Panel Mount 18 Terminal 2 Port |
168 In Stock 27950 Factory Stock |
|
$2.0000 / $3.4700 | Buy Now |
Part Details for AB411
AB411 CAD Models
AB411 Part Data Attributes
|
AB411
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AB411
ASSMANN WSW components GmbH
Rectangular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER |