There are no models available for this part yet.
Overview of AB413 by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for AB413 by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE10298-ND
|
DigiKey | DSUB GENDER CHANGER DB15F DB15F Min Qty: 1 Lead time: 19 Weeks Container: Bag |
362 In Stock |
|
$3.1551 / $5.8400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Lead time: 19 Weeks | 0 |
|
$4.1300 | Buy Now | ||
Onlinecomponents.com | Conn D-Sub Gender Changer F/F 15 POS 2.77mm ST Panel Mount 30 Terminal 2 Port RoHS: Compliant | 500 Factory Stock |
|
$2.8500 / $4.5600 | Buy Now | ||
Master Electronics | Conn D-Sub Gender Changer F/F 15 POS 2.77mm ST Panel Mount 30 Terminal 2 Port RoHS: Compliant | 500 Factory Stock |
|
$2.8500 / $4.5600 | Buy Now |
CAD Models for AB413 by ASSMANN WSW components GmbH
Part Data Attributes for AB413 by ASSMANN WSW components GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Samacsys Manufacturer
|
ASSMANN WSW components GmbH
|
Connector Type
|
RECTANGULAR CONNECTOR ADAPTER
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Related Parts for AB413
-
AB410Rectangular Adapters
-
DF22L-2P-7.92DSA(05)Headers and Edge Type Connectors
-
GRM21BB30J106KE18LFixed Capacitors
-
RC0402JR-070RLFixed Resistors
-
TP-104-01-06Other Interconnects
-
ADUM1301BRWZOther Analog ICs
-
NDT3055Power Field-Effect Transistors
-
MKV31F512VLL12Microcontrollers
-
NFM18PC105R0J3DData Line Filters