Part Details for AB414 by ASSMANN WSW components GmbH
Overview of AB414 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10299-ND
|
DigiKey | DSUB GENDER CHANGER DB25M DB25M Min Qty: 1 Lead time: 19 Weeks Container: Bag |
2689 In Stock |
|
$3.0538 / $5.6300 | Buy Now |
|
Onlinecomponents.com | Conn D-Sub Gender Changer M/M 25/25 POS 2.77mm ST Panel Mount 1 Port RoHS: Compliant |
22 In Stock 290 Factory Stock |
|
$3.2200 / $5.4300 | Buy Now |
|
Master Electronics | Conn D-Sub Gender Changer M/M 25/25 POS 2.77mm ST Panel Mount 1 Port RoHS: Compliant |
22 In Stock 290 Factory Stock |
|
$3.2200 / $5.4300 | Buy Now |
Part Details for AB414
AB414 CAD Models
AB414 Part Data Attributes
|
AB414
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AB414
ASSMANN WSW components GmbH
Rectangular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |