Part Details for AB415 by ASSMANN WSW components GmbH
Overview of AB415 by ASSMANN WSW components GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10300-ND
|
DigiKey | DSUB GENDER CHANGER DB25F DB25F Min Qty: 1 Lead time: 19 Weeks Container: Bag |
142 In Stock |
|
$3.3972 / $6.1300 | Buy Now |
|
Future Electronics | GENDER CHANGER D-SUB 25PIN FEMALE TO FEMALE RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$4.5000 / $5.0700 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 25 POS 2.77mm ST Panel Mount 25 Terminal 1 Port RoHS: Compliant |
130 In Stock |
|
$3.2800 / $5.3600 | Buy Now |
DISTI #
69134270
|
Verical | CONNECTOR D-SUB WITH BRASS CONTACT MATERIAL RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2322 | Americas - 130 |
|
$5.1870 / $6.9680 | Buy Now |
|
Quest Components | 1 |
|
$4.7400 / $7.1100 | Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 25 POS 2.77mm ST Panel Mount 25 Terminal 1 Port RoHS: Compliant |
130 In Stock |
|
$3.2800 / $5.3600 | Buy Now |
Part Details for AB415
AB415 CAD Models
AB415 Part Data Attributes
|
AB415
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AB415
ASSMANN WSW components GmbH
Rectangular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Contact Finish Termination | GOLD OVER NICKEL | |
JESD-609 Code | e4 |