Part Details for AB418 by ASSMANN WSW components GmbH
Overview of AB418 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10301-ND
|
DigiKey | DSUB GENDER CHANGER HD15M HD15M Min Qty: 1 Lead time: 9 Weeks Container: Bag |
112 In Stock |
|
$2.8920 / $5.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks | 0 |
|
$3.2800 | Buy Now |
|
Onlinecomponents.com | Conn High Density D-Sub Gender Changer F/F 15/15 POS 2.29mm ST Panel Mount 30 Terminal 2 Port RoHS: Compliant | 380 Factory Stock |
|
$2.5500 / $3.4700 | Buy Now |
|
Master Electronics | Conn High Density D-Sub Gender Changer F/F 15/15 POS 2.29mm ST Panel Mount 30 Terminal 2 Port RoHS: Compliant | 380 Factory Stock |
|
$2.5500 / $3.4700 | Buy Now |
Part Details for AB418
AB418 CAD Models
AB418 Part Data Attributes
|
AB418
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AB418
ASSMANN WSW components GmbH
Rectangular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |