Part Details for AB421 by ASSMANN WSW components GmbH
Overview of AB421 by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AB421
AB421 CAD Models
AB421 Part Data Attributes:
|
AB421
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AB421
ASSMANN WSW components GmbH
Rectangular Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |