Part Details for AB915 by ASSMANN WSW components GmbH
Overview of AB915 by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AB915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10355-ND
|
DigiKey | CONN DSUB ADAPTER DB9F DB25F Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1045 In Stock |
|
$3.5020 / $6.3200 | Buy Now |
|
Future Electronics | 9 Pin Female D-Sub to 25 Pin Female D-Sub Serial Adapter with Thumbscrews RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 23 Weeks Container: Box | 0Box |
|
$4.1400 / $4.3900 | Buy Now |
Part Details for AB915
AB915 CAD Models
AB915 Part Data Attributes
|
AB915
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AB915
ASSMANN WSW components GmbH
Rectangular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |