Part Details for ABA-32563-BLK by Broadcom Limited
Results Overview of ABA-32563-BLK by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABA-32563-BLK Information
ABA-32563-BLK by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNK-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft | |
| MP-64RJ45UNNK-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 25ft | |
| MP-64RJ45UNNK-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 9ft |
Part Details for ABA-32563-BLK
ABA-32563-BLK CAD Models
ABA-32563-BLK Part Data Attributes
|
|
ABA-32563-BLK
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ABA-32563-BLK
Broadcom Limited
Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, SC-70, SOT-363, 6 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sc-70, Sot-363, 6 Pin | |
| Reach Compliance Code | Unknown | |
| Additional Feature | High Reliability | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 17.5 Db | |
| Input Power-Max (CW) | 15 Dbm | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Frequency-Max | 2500 Mhz | |
| Operating Frequency-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSSOP6,.08 | |
| Power Supplies | 3 V | |
| RF/Microwave Device Type | Wide Band Low Power | |
| Supply Current-Max | 42.5 Ma | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| VSWR-Max | 1.5 |
Alternate Parts for ABA-32563-BLK
This table gives cross-reference parts and alternative options found for ABA-32563-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABA-32563-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ABA-32563-TR1 | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, SC-70, SOT-363, 6 PIN | ABA-32563-BLK vs ABA-32563-TR1 |
| ABA-32563-TR1G | Avago Technologies | Check for Price | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, ULTRA MINI, SC-70, SOT-363, 6 PIN | ABA-32563-BLK vs ABA-32563-TR1G |
| ABA-32563-TR2 | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, SC-70, SOT-363, 6 PIN | ABA-32563-BLK vs ABA-32563-TR2 |
| ABA-32563-BLKG | Avago Technologies | Check for Price | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, ULTRA MINI, SC-70, SOT-363, 6 PIN | ABA-32563-BLK vs ABA-32563-BLKG |