Part Details for ABB90DHAR by Sullins Connector Solutions
Overview of ABB90DHAR by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABB90DHAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABB90DHAR-ND
|
DigiKey | CONN EDGE DUAL FML 180POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$44.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$50.0000 | Buy Now |
Part Details for ABB90DHAR
ABB90DHAR CAD Models
ABB90DHAR Part Data Attributes:
|
ABB90DHAR
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ABB90DHAR
Sullins Connector Solutions
Card Edge Connector, 180 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.37 inch | |
Body Depth | 0.915 inch | |
Body Length | 5.34 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 180 |
Alternate Parts for ABB90DHAR
This table gives cross-reference parts and alternative options found for ABB90DHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABB90DHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBB90DHAR | Card Edge Connector, 180 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ABB90DHAR vs RBB90DHAR |
208734352 | https://4donline.ihs.com/images/VipMasterIC/IC/ADMT/ADMT-S-A0017057506/ADMT-S-A0017472763-1.pdf | Active | ABB90DHAR vs 208734352 |
GBB | Card Edge Connector, 180 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | ABB90DHAR vs | |
7.63 | 1982 | https://4donline.ihs.com/images/VipMasterIC/IC/FRCI/FRCIS68195/FRCIS68915-1.pdf | ABB90DHAR vs 7.63 |
Amphenol FCi | 51762-10101200BBLF | 51762 | ABB90DHAR vs Amphenol FCi |
Active | 3213313 | 2447 | ABB90DHAR vs Active |
Card Edge Connector, 180 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | RBB90DHBR | ABB90DHAR vs Card Edge Connector, 180 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking |