Part Details for ABC1200-1T24-UCF by Bel Fuse
Results Overview of ABC1200-1T24-UCF by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
ABC1200-1T24-UCF Information
ABC1200-1T24-UCF by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJMG201T24465ER | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led | |
| RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle |
Price & Stock for ABC1200-1T24-UCF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ABC1200-1T24-UCF
|
Avnet Americas | - Bulk (Alt: ABC1200-1T24-UCF) COO: Tunisia RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$628.5714 | Buy Now |
Part Details for ABC1200-1T24-UCF
ABC1200-1T24-UCF CAD Models
ABC1200-1T24-UCF Part Data Attributes
|
|
ABC1200-1T24-UCF
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
ABC1200-1T24-UCF
Bel Fuse
AC-DC Power Factor Correction Module,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Xma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 52 Weeks | |
| Additional Feature | 12v,5v Additional Outputs Are Available | |
| Analog IC - Other Type | Ac-Dc Power Factor Correction Module | |
| Approvals | Ce, Csa, En, Fcc, Iec, Ul | |
| Efficiency (Main Output) | 94% | |
| Input Voltage-Max | 305 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 100 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 234 Mm | |
| Line Regulation-Max | 0.1% | |
| Load Regulation-Max | 2% | |
| Number of Functions | 1 | |
| Number of Outputs | 3 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 50 A | |
| Output Voltage-Max | 25.2 V | |
| Output Voltage-Min | 22.8 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Over Current, Over Voltage, Over Temperature, Short Circuit | |
| Ripple Voltage (Main Out) | 0.084 Vrms | |
| Screening Level | En/Iec/Ul 62368-1, En/Iec/Ul 61010-1 | |
| Seated Height-Max | 41.5 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1200 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 1.85 S | |
| Width | 101.6 Mm |