Part Details for ABCU-5731ARZ by Foxconn
Overview of ABCU-5731ARZ by Foxconn
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABCU-5731ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4308
|
Newark | Transceiver, Sfp, 1.25G, Rj45, Loss En., Wavelength Typ:-, Supply Voltage:3.3Vdc, Data Rate Max:1.25Gbps, Product Range:-, Svhc:No Svhc (12-Jan-2017), Fibre Optic Applications:High Speed Interface For File Servers, Backbone Rohs Compliant: Yes |Foxconn ABCU-5731ARZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2358218
|
element14 Asia-Pacific | TRANSCEIVER, SFP, 1.25G, RJ45, LOSS EN. RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$50.3309 / $62.9081 | Buy Now |
DISTI #
2358218
|
Farnell | TRANSCEIVER, SFP, 1.25G, RJ45, LOSS EN. RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$49.4425 / $61.9561 | Buy Now |
Part Details for ABCU-5731ARZ
ABCU-5731ARZ CAD Models
ABCU-5731ARZ Part Data Attributes
|
ABCU-5731ARZ
Foxconn
Buy Now
Datasheet
|
Compare Parts:
ABCU-5731ARZ
Foxconn
Transceiver, 1250Mbps(Tx), 1250Mbps(Rx), RJ-45 Connector, Panel Mount, ROHS COMPLIANT, METAL, PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Foxconn | |
Body Breadth | 13.4 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 47.5 mm | |
Communication Standard | GBE | |
Connection Type | RJ-45 CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for ABCU-5731ARZ
This table gives cross-reference parts and alternative options found for ABCU-5731ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABCU-5731ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABCU-5731ARZ | Transceiver, 1250Mbps(Tx), 1250Mbps(Rx), RJ-45 Connector, Panel Mount, ROHS COMPLIANT, METAL, PACKAGE-20 | Broadcom Limited | ABCU-5731ARZ vs ABCU-5731ARZ |