Part Details for ABLS2-10.000MHZ-B4Y-T by Abracon Corporation
Results Overview of ABLS2-10.000MHZ-B4Y-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABLS2-10.000MHZ-B4Y-T Information
ABLS2-10.000MHZ-B4Y-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABLS2-10.000MHZ-B4Y-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ABLS2-10.000MHZ-B4Y-T-ND
|
DigiKey | CRYSTAL 10.0000MHZ 18PF SMD Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
ABLS2-10.000MHZ-B4Y-T
|
Avnet Americas | Crystal, Microprocessor, 10 MHz, SMD, 11.4mm x 4.7mm x 3.3mm, 30 ppm, 18 pF, 30 ppm, ABLS2 - Tape and Reel (Alt: ABLS2-10.000MHZ-B4Y-T) COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
71320867
|
RS | ABRACON FREQUENCY CONTROL - ABLS2-10.000MHZ-B4Y-T Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1760 / $0.2070 | RFQ |
|
|
Vyrian | Crystals & Resonators | 6076 |
|
RFQ |
US Tariff Estimator: ABLS2-10.000MHZ-B4Y-T by Abracon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ABLS2-10.000MHZ-B4Y-T
ABLS2-10.000MHZ-B4Y-T Part Data Attributes
|
|
ABLS2-10.000MHZ-B4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS2-10.000MHZ-B4Y-T
Abracon Corporation
CRYSTAL 10.0000MHZ 18PF SMD
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hc/49us, 2 Pin | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.50 | |
| Additional Feature | At-Cut; Tr, 13 Inch | |
| Aging | 5 Ppm/First Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 100 µW | |
| Frequency Stability | 0.003% | |
| Frequency Tolerance | 30 Ppm | |
| JESD-609 Code | e3 | |
| Load Capacitance | 18 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 10 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Physical Dimension | L11.4xb4.7xh3.3 (Mm)/L0.449xb0.185xh0.13 (Inch) | |
| Series Resistance | 50 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ABLS2-10.000MHZ-B4Y-T
This table gives cross-reference parts and alternative options found for ABLS2-10.000MHZ-B4Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS2-10.000MHZ-B4Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AB308-10.000MHZ-18-Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE PACKAGE-2 | ABLS2-10.000MHZ-B4Y-T vs AB308-10.000MHZ-18-Y |