-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 6.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3814
|
Newark | Crystal, 6Mhz, 18Pf, Hc-49Us, Frequency Nom:6Mhz, Crystal Case:Smd, 11.4Mm X 4.7Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABLS2-6.000MHZ-D4Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 694 |
|
$0.1650 | Buy Now |
DISTI #
73AJ0604
|
Newark | Crystal, 6Mhz, 18Pf, Smd, 11.4Mm X 4.7Mm Rohs Compliant: Yes |Abracon ABLS2-6.000MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.2110 / $0.2190 | Buy Now |
DISTI #
40Y1929
|
Newark | Crystal, 6Mhz, 18Pf, Hc-49Us, Frequency Nom:6Mhz, Crystal Case:Smd, 11.4Mm X 4.7Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Operating Temperature Min:-40°C, rohs Compliant: Yes |Abracon ABLS2-6.000MHZ-D4Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25 |
|
$0.2840 / $0.3380 | Buy Now |
DISTI #
78AH9101
|
Newark | Crystal, Hc49/U Smd, 6.000Mhz, 18Pf, 30Ppm @ 25C, 30Ppm -40+85C Industrial Temp., Low Profile 3.3Mm Ht. Rohs Compliant: Yes |Abracon ABLS2-6.000MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.2110 / $0.2190 | Buy Now |
DISTI #
84R2098
|
Newark | Crystal, 6Mhz, 18Pf, Hc-49Us, Frequency Nom:6Mhz, Crystal Case:Smd, 11.4Mm X 4.7Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls2 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABLS2-6.000MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2450 | Buy Now |
DISTI #
535-9861-1-ND
|
DigiKey | CRYSTAL 6.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
155867 In Stock |
|
$0.1365 / $0.2900 | Buy Now |
DISTI #
ABLS2-6.000MHZ-D4Y
|
Avnet Americas | Crystal, 6 MHz, SMD, 11.4mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, ABLS2 - Tape and Reel (Alt: ABLS2-6.000MHZ-D4Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1659 | Buy Now |
DISTI #
67P3814
|
Avnet Americas | Crystal, 6 MHz, SMD, 11.4mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, ABLS2 - Product that comes on tape, but is not reeled (Alt: 67P3814) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 694 Partner Stock |
|
$0.2770 / $0.3410 | Buy Now |
DISTI #
815-ABLS2-6-D4Y-T
|
Mouser Electronics | Crystals CRYSTAL 6.0000MHZ 18PF SMD RoHS: Compliant | 14226 |
|
$0.1430 / $0.2900 | Buy Now |
DISTI #
74563586
|
RS | Crystal, microprocessor, 11.4x 4.7x 3.3mm, 6.000MHZ, -40C/85C, +/- 30ppm | Abracon ABLS2-6.000MHZ-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2190 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS2-6.000MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS2-6.000MHZ-D4Y-T
Abracon Corporation
CRYSTAL 6.0000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |