Filter Your Search
1 - 3 of 3 results
|
ABLS2-6.000MHZ-D4Y-T
Abracon Corporation
|
$0.2676 | Yes | Yes | Active | 6 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8541.60.00.50 | ABRACON | |||
|
ABLS-26.000MHZ-D-4-Y-T2
Abracon Corporation
|
Check for Price | Yes | Active | 26 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||||
|
ABLS-26.000MHZ-D-4-Y-T
Abracon Corporation
|
Check for Price | Yes | Active | PARALLEL - 3RD OVERTONE | ABLS | e3 | TIN | ABRACON CORP | compliant |