Part Details for ABM10W-24.5727MHZ-4-B1U-T3 by Abracon Corporation
Results Overview of ABM10W-24.5727MHZ-4-B1U-T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM10W-24.5727MHZ-4-B1U-T3 Information
ABM10W-24.5727MHZ-4-B1U-T3 by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABM10W-24.5727MHZ-4-B1U-T3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ABM10W-24.5727MHZ-4-B1U-T3-ND
|
DigiKey | CRYSTAL 24.5727MHZ 4PF SMD Lead time: 41 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
ABM10W-24.5727MHZ-4-B1U-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM10W-24.5727MHZ-4-B1U-T3) COO: Thailand RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Tape & Reel | 0 |
|
RFQ |
US Tariff Estimator: ABM10W-24.5727MHZ-4-B1U-T3 by Abracon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ABM10W-24.5727MHZ-4-B1U-T3
ABM10W-24.5727MHZ-4-B1U-T3 Part Data Attributes
|
|
ABM10W-24.5727MHZ-4-B1U-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10W-24.5727MHZ-4-B1U-T3
Abracon Corporation
CRYSTAL 24.5727MHZ 4PF SMD
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.60 | |
| Factory Lead Time | 40 Weeks | |
| Additional Feature | Tr, 7 Inch | |
| Aging | 2 Ppm/First Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 10 µW | |
| Frequency Stability | 0.001% | |
| Frequency Tolerance | 10 Ppm | |
| JESD-609 Code | e4 | |
| Load Capacitance | 4 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 24.5727 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Physical Dimension | L2.5xb2.0xh0.6 (Mm)/L0.098xb0.079xh0.024 (Inch) | |
| Series Resistance | 100 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Gold (Ni/Au) |