Part Details for ABM12W-32.0000MHZ-8-K2Z-T3 by Abracon Corporation
Results Overview of ABM12W-32.0000MHZ-8-K2Z-T3 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM12W-32.0000MHZ-8-K2Z-T3 Information
ABM12W-32.0000MHZ-8-K2Z-T3 by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABM12W-32.0000MHZ-8-K2Z-T3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
535-ABM12W-32.0000MHZ-8-K2Z-T3CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 8PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2953 In Stock |
|
$0.5574 / $1.0000 | Buy Now |
|
DISTI #
ABM12W-32.0000MHZ-8-K2Z-T3
|
Avnet Americas | Crystal, Quartz, 32 MHz, SMD, 1.6mm x 1.2mm x 0.4mm, 50 ppm, 8 pF, 20 ppm, ABM12W - Tape and Reel (Alt: ABM12W-32.0000MHZ-8-K2Z-T3) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.4816 / $0.5714 | Buy Now |
|
DISTI #
815-12W32-8K2ZT
|
Mouser Electronics | Crystals Xtal 1612 4-SMD 32MHz Tol +/-20ppm Stab +/-50ppm -40C - 125C 8pF 80 Ohms RoHS: Compliant | 0 |
|
$0.5510 / $0.5730 | Order Now |
|
|
Onlinecomponents.com | Low Profile SMD Quartz Crystal - 32.0000MHZ ±20ppm - 8pF - Temp Stability: ±50ppm -40°C to +125°C - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.4965 / $1.0400 | Buy Now |
|
DISTI #
ABM12W-32.0000MHZ-8-K2Z-T3
|
Avnet Abacus | Crystal Quartz 32 MHz SMD 16mm x 12mm x 04mm 50 ppm 8 pF 20 ppm ABM12W - Tape and Reel (Alt: ABM12W-32.0000MHZ-8-K2Z-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now | |
|
|
Braemac Americas-Symmetry | CRYSTAL 32.0000MHZ 8PF SMD Min Qty: 3000 | 0 |
|
$0.3750 / $0.5000 | Buy Now |
US Tariff Estimator: ABM12W-32.0000MHZ-8-K2Z-T3 by Abracon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ABM12W-32.0000MHZ-8-K2Z-T3
ABM12W-32.0000MHZ-8-K2Z-T3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABM12W-32.0000MHZ-8-K2Z-T3 Part Data Attributes
|
|
ABM12W-32.0000MHZ-8-K2Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM12W-32.0000MHZ-8-K2Z-T3
Abracon Corporation
CRYSTAL 32.0000MHZ 8PF SMD
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.60 | |
| Factory Lead Time | 10 Weeks | |
| Aging | 2 Ppm/First Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 10 µW | |
| Frequency Stability | 0.005% | |
| Frequency Tolerance | 20 Ppm | |
| JESD-609 Code | e4 | |
| Load Capacitance | 8 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 32 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | 1.6mm X 1.2mm X 0.4mm | |
| Series Resistance | 60 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABM12W-32.0000MHZ-8-K2Z-T3
This table gives cross-reference parts and alternative options found for ABM12W-32.0000MHZ-8-K2Z-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM12W-32.0000MHZ-8-K2Z-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ABM12W-32.0000MHZ-8-K2Z-T3 Frequently Asked Questions (FAQ)
-
Abracon recommends following the recommended PCB layout guidelines in the datasheet, including using a ground plane, minimizing trace lengths, and avoiding vias under the oscillator. Additionally, it's recommended to use a 4-layer PCB with a dedicated ground plane to reduce noise and EMI.
-
To ensure reliable startup, Abracon recommends following the recommended power-up sequence, using a stable power supply, and ensuring the oscillator is properly terminated. Additionally, it's recommended to add a 10-100nF decoupling capacitor between the VCC and GND pins to filter out noise.
-
The ABM12W-32.0000MHZ-8-K2Z-T3 has an operating temperature range of -40°C to +85°C. However, it's recommended to derate the frequency tolerance and stability over temperature according to the datasheet specifications.
-
The ABM12W-32.0000MHZ-8-K2Z-T3 is designed to meet the requirements of MIL-STD-202, Method 204, for vibration. However, it's recommended to consult with Abracon's application engineers to ensure the oscillator meets the specific vibration requirements of your application.
-
Abracon recommends storing the ABM12W-32.0000MHZ-8-K2Z-T3 in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to +85°C, and the recommended storage humidity is 40% to 60% RH.