Part Details for ABP-A010 by Conquer Electronics Co Ltd
Overview of ABP-A010 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for ABP-A010
ABP-A010 CAD Models
ABP-A010 Part Data Attributes:
|
ABP-A010
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ABP-A010
Conquer Electronics Co Ltd
Electric Fuse,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 33 mm | |
Body Length or Diameter | 7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 255 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 30000 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for ABP-A010
This table gives cross-reference parts and alternative options found for ABP-A010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABP-A010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFE010 | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ABP-A010 vs GFE010 |
GFN10 | Electric Fuse, Time Delay Blow, 10A, 250VAC, 200A (IR), Inline/holder, MIDGET, | Mersen Electrical Power | ABP-A010 vs GFN10 |
0318010MX | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | ABP-A010 vs 0318010MX |
ABE010 | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ABP-A010 vs ABE010 |
MI6AB25V10 | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, | Mersen Electrical Power | ABP-A010 vs MI6AB25V10 |
GDA010 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ABP-A010 vs GDA010 |
234010 | Electric Fuse, MEDIUM BLOW ELECTRIC FUSE, 10A, 250VAC, 200A (IR), INLINE/HOLDER | Littelfuse Inc | ABP-A010 vs 234010 |
GTE010 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ABP-A010 vs GTE010 |
ABP010 | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | ABP-A010 vs ABP010 |
APA010 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | ABP-A010 vs APA010 |