Part Details for ABP.125 by Conquer Electronics Co Ltd
Overview of ABP.125 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for ABP.125
ABP.125 CAD Models
ABP.125 Part Data Attributes:
|
ABP.125
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ABP.125
Conquer Electronics Co Ltd
Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 33 mm | |
Body Length or Diameter | 7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 30000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for ABP.125
This table gives cross-reference parts and alternative options found for ABP.125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABP.125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA.125 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | ABP.125 vs APA.125 |
ABP-A.125 | Electric Fuse, | Conquer Electronics Co Ltd | ABP.125 vs ABP-A.125 |
GDA.125 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ABP.125 vs GDA.125 |
MI5ST25V0.125 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | ABP.125 vs MI5ST25V0.125 |
MCF06G-125MA | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SPC Multicomp | ABP.125 vs MCF06G-125MA |
MI6T25V0.125 | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | ABP.125 vs MI6T25V0.125 |
GGX1/8 | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | ABP.125 vs GGX1/8 |
BK/MDL-BV-1/8-R | Electric Fuse, Time Lag Blow, 0.125A, 35A (IR), | Eaton Corporation | ABP.125 vs BK/MDL-BV-1/8-R |
MIMRT25V0,125LL | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | ABP.125 vs MIMRT25V0,125LL |
0218.125MRET1P | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | ABP.125 vs 0218.125MRET1P |