There are no models available for this part yet.
Overview of ABPY00321611601Y00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ABPY00321611601Y00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AK8705
|
Newark | For Power Line Under 1 Ghz/T&r |Pulse ABPY00321611601Y00 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1270 | Buy Now | |
DISTI #
12AM5681
|
Newark | Ferrite Bead, 600 Ohm, 2A, 0.1, 1206 Rohs Compliant: Yes |Pulse Electronics ABPY00321611601Y00 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1580 / $0.4340 | Buy Now | |
DISTI #
ABPY00321611601Y00
|
Avnet Americas | Ferrite Chip Bead 600Ohm 2A 0.1Ohm Multilayer 2-Pin 1206 T/R - Tape and Reel (Alt: ABPY00321611601Y00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0635 / $0.0722 | Buy Now | |
DISTI #
673-ABPY321611601Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For Power Line Under 1 GHz RoHS: Compliant | 0 |
|
$0.0620 / $0.0640 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0623 | Buy Now | ||
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0661 / $0.0792 | Buy Now | ||
DISTI #
000000000006431666
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For Power Line Under 1 GHz Min Qty: 3000 | 0 |
|
$0.0655 / $0.0701 | Buy Now | |
DISTI #
ABPY00321611601Y00
|
Avnet Abacus | Ferrite Chip Bead 600Ohm 2A 0.1Ohm Multilayer 2-Pin 1206 T/R - Tape and Reel (Alt: ABPY00321611601Y00) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ABPY00321611601Y00 by Pulse Electronics Corporation
Part Data Attributes for ABPY00321611601Y00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
DC Resistance-Max
|
0.1 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
1.1 mm
|
Length
|
3.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
600 OHM Ω
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Current
|
2 A
|
Screening Level
|
AEC-Q200
|
Width
|
1.6 mm
|
Alternate Parts for ABPY00321611601Y00
This table gives cross-reference parts and alternative options found for ABPY00321611601Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABPY00321611601Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCB-H1206PY501TR200QYF | Ferrite Chip | NIC Components Corp | ABPY00321611601Y00 vs NCB-H1206PY501TR200QYF |
NCB-H1206B391TR200F | Ferrite Chip, | NIC Components Corp | ABPY00321611601Y00 vs NCB-H1206B391TR200F |
NCB-H1206PY601TR200QYF | Ferrite Chip | NIC Components Corp | ABPY00321611601Y00 vs NCB-H1206PY601TR200QYF |
NCB-H1206B121TR200F | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | ABPY00321611601Y00 vs NCB-H1206B121TR200F |
FB04YTYH601 | Ferrite Chip, 1 Function(s), 1.8A, EIA STD PACKAGE SIZE 1204, 2 PIN | SEI Stackpole Electronics Inc | ABPY00321611601Y00 vs FB04YTYH601 |
BBPY00321611601Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | ABPY00321611601Y00 vs BBPY00321611601Y00 |
NCB-H1206B151TR200F | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | ABPY00321611601Y00 vs NCB-H1206B151TR200F |