Part Details for ABT7ESM016B by Schneider Electric
Overview of ABT7ESM016B by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ABT7ESM016B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9385
|
Newark | Transformer, 160Va, 1 X 24V, Power Rating:160Va, Secondary Voltages:24V, Current Rating:-, Isolation Transformer Primary Voltages:2 X 120V, Plug Type:-, Product Range:Abt7 Esm Series, Svhc:No Svhc (15-Jan-2018), Primary Voltages:2 X Rohs Compliant: Yes |Schneider Electric ABT7ESM016B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9300 / $109.5500 | Buy Now |
DISTI #
ABT7ESM016B
|
TME | Transformer: mains, 160VA, 230VAC, 24V, Leads: terminal block, IP00 Min Qty: 1 | 0 |
|
$94.5100 / $108.0100 | RFQ |
DISTI #
2070219
|
element14 Asia-Pacific | TRANSFORMER, 160VA, 1 X 24V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$95.6415 | Buy Now |
DISTI #
2070219
|
Farnell | TRANSFORMER, 160VA, 1 X 24V RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$104.1601 / $108.5022 | Buy Now |
Part Details for ABT7ESM016B
ABT7ESM016B CAD Models
ABT7ESM016B Part Data Attributes:
|
ABT7ESM016B
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
ABT7ESM016B
Schneider Electric
Constant Voltage Transformer, 230V In Max, 24V Out, 160VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Schneider Electric | |
Height | 105 mm | |
Input Voltage-Max | 230 V | |
Length | 96 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 0.063 kHz | |
Operating Frequency-Min | 0.047 kHz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage 1 | 24 V | |
Output Voltage-Max | 24 V | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
VA Rating | 160 VA | |
Width | 91 mm |