Part Details for ABX00069 by Arduino
Results Overview of ABX00069 by Arduino
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABX00069 Information
ABX00069 by Arduino is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ABX00069
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62AK1314
|
Newark | Development Board, 32Bit, Arm Cortex-M4F, Silicon Manufacturer:Nordic Semiconductor, Silicon Family Name:-, Core Architecture:Arm, Core Sub-Architecture:Cortex-M4F, Silicon Core Number:Nrf52840, No. Of Bits:32Bit Rohs Compliant: Yes |Arduino ABX00069 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$39.9300 | Buy Now |
|
DISTI #
1050-ABX00069-ND
|
DigiKey | ARDUINO NANO 33 BLE SENSE NO HDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
797 In Stock |
|
$33.0902 / $38.7000 | Buy Now |
|
DISTI #
ABX00069
|
Avnet Americas | SBC, Arduino Nano 33 BLE Sense Rev2, 32bit, nRF52480, 256KB RAM, 1MB Flash - Boxed Product (Development Kits) (Alt: ABX00069) COO: Italy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$34.3750 / $39.2857 | Buy Now |
|
DISTI #
782-ABX00069
|
Mouser Electronics | Bluetooth Development Tools - 802.15.1 Nano BLE Sense Rev2 Without Headers RoHS: Compliant | 115 |
|
$38.7000 | Buy Now |
|
DISTI #
V99:2348_27029457
|
Arrow Electronics | Nano 33 BLE Sense Rev2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$22.4100 / $35.9493 | Buy Now |
|
DISTI #
74896781
|
RS | ARDUINO NANO 33 BLE SENSE REV2 BOARD W/O HEADERS Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1500 | RFQ |
|
|
Onlinecomponents.com | Arduino Nano 33 BLE Sense Rev2 without Headers COO: Italy RoHS: Compliant |
113 In Stock |
|
$34.2800 / $38.7000 | Buy Now |
|
DISTI #
65123206
|
Verical | Nano 33 BLE Sense Rev2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$22.4100 / $23.2000 | Buy Now |
|
DISTI #
V99:2348_27029457
|
Arrow Electronics | Nano 33 BLE Sense Rev2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$22.4100 / $35.9493 | Buy Now |
|
DISTI #
65123206
|
Verical | Nano 33 BLE Sense Rev2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$22.4100 / $23.2000 | Buy Now |