Part Details for AC0015-01-030-X1 by Techwin Opto-Electronics Co Ltd
Overview of AC0015-01-030-X1 by Techwin Opto-Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0015-01-030-X1
AC0015-01-030-X1 CAD Models
AC0015-01-030-X1 Part Data Attributes
|
AC0015-01-030-X1
Techwin Opto-Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AC0015-01-030-X1
Techwin Opto-Electronics Co Ltd
IC Socket, SIP30, 30 Contact(s), 2.54mm Term Pitch, Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TECHWIN OPTO-ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.167 inch | |
Body Length | 3 inch | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP30 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |