Part Details for AC0015-01-035-X1 by Techwin Opto-Electronics Co Ltd
Overview of AC0015-01-035-X1 by Techwin Opto-Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0015-01-035-X1
AC0015-01-035-X1 CAD Models
AC0015-01-035-X1 Part Data Attributes:
|
AC0015-01-035-X1
Techwin Opto-Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AC0015-01-035-X1
Techwin Opto-Electronics Co Ltd
IC Socket, SIP35, 35 Contact(s), 2.54mm Term Pitch, Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TECHWIN OPTO-ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.167 inch | |
Body Length | 3.5 inch | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP35 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 35 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for AC0015-01-035-X1
This table gives cross-reference parts and alternative options found for AC0015-01-035-X1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0015-01-035-X1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS35STGAH9U | IC Socket, SIP35, 35 Contact(s), 2.54mm Term Pitch, Solder | MPE-Garry GmbH | AC0015-01-035-X1 vs MS35STGAH9U |
MS351TGU | IC Socket, SIP35, 35 Contact(s), 2.54mm Term Pitch, Solder | MPE-Garry GmbH | AC0015-01-035-X1 vs MS351TGU |
MS-ULP35STGU | IC Socket, SIP35, 35 Contact(s), 2.54mm Term Pitch, Solder | MPE-Garry GmbH | AC0015-01-035-X1 vs MS-ULP35STGU |