Part Details for AC0021-5-2-2-17-A1 by Techwin Opto-Electronics Co Ltd
Overview of AC0021-5-2-2-17-A1 by Techwin Opto-Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0021-5-2-2-17-A1
AC0021-5-2-2-17-A1 CAD Models
AC0021-5-2-2-17-A1 Part Data Attributes:
|
AC0021-5-2-2-17-A1
Techwin Opto-Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AC0021-5-2-2-17-A1
Techwin Opto-Electronics Co Ltd
Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TECHWIN OPTO-ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.394 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for AC0021-5-2-2-17-A1
This table gives cross-reference parts and alternative options found for AC0021-5-2-2-17-A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0021-5-2-2-17-A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0021-5-2-1-17-A1 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Techwin Opto-Electronics Co Ltd | AC0021-5-2-2-17-A1 vs AC0021-5-2-1-17-A1 |
AC0021-5-1-1-17-A1 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Techwin Opto-Electronics Co Ltd | AC0021-5-2-2-17-A1 vs AC0021-5-1-1-17-A1 |
AC0021-1-1-1-17-A1 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Techwin Opto-Electronics Co Ltd | AC0021-5-2-2-17-A1 vs AC0021-1-1-1-17-A1 |
STL12-17SGU | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | AC0021-5-2-2-17-A1 vs STL12-17SGU |
AC0021-5-1-2-17-A1 | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Techwin Opto-Electronics Co Ltd | AC0021-5-2-2-17-A1 vs AC0021-5-1-2-17-A1 |