-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor - Fusible, 1.1W, 10ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2390
|
Newark | Res, 10R, 1.1W, Axial, Wirewound Rohs Compliant: Yes |Vishay AC01000001009JACCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$0.2740 / $0.8940 | Buy Now |
DISTI #
AC01000001009JACCS
|
Avnet Americas | Res Wirewound 10Ohm 5% 1W -10ppm/K to -80ppm/K Conformal Axial Box - Ammo Pack (Alt: AC01000001009JACCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2662 | Buy Now |
DISTI #
594-AC01001009JACCS
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 10ohm 5% Fusible/Safety Res. RoHS: Compliant | 60 |
|
$0.1830 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1835 | Buy Now |
DISTI #
AC01000001009JACCS
|
TME | Resistor: wire-wound, THT, 10Ω, 1W, ±5%, Ø4.3x11mm, 200ppm/°C, axial Min Qty: 500 | 0 |
|
$0.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC01000001009JACCS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC01000001009JACCS
Vishay Intertechnologies
Fixed Resistor - Fusible, 1.1W, 10ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1.1 W | |
Rated Temperature | 40 °C | |
Reference Standard | CUL; UL | |
Resistance | 10 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.3166 V |