Part Details for AC0201FR-1016R9L by YAGEO Corporation
Overview of AC0201FR-1016R9L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0201FR-1016R9L
AC0201FR-1016R9L CAD Models
AC0201FR-1016R9L Part Data Attributes
|
AC0201FR-1016R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-1016R9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-1016R9L
This table gives cross-reference parts and alternative options found for AC0201FR-1016R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-1016R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW06-16R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-1016R9L vs RMAW06-16R9FB |
RMCS0201FT16R9-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 16.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-1016R9L vs RMCS0201FT16R9-HP |
WR02X16R9FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16.9ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AC0201FR-1016R9L vs WR02X16R9FDL |
RMCS0201FG16R9-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 16.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-1016R9L vs RMCS0201FG16R9-HP |
AC0201FR-1316R9L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-1016R9L vs AC0201FR-1316R9L |
CR0201F16R9D50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16.9ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | AC0201FR-1016R9L vs CR0201F16R9D50 |
RK73H1HTBK16R9F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-1016R9L vs RK73H1HTBK16R9F |
RMSW06-16R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-1016R9L vs RMSW06-16R9FB |