Part Details for AC0201FR-1321R5L by YAGEO Corporation
Overview of AC0201FR-1321R5L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0201FR-1321R5L
AC0201FR-1321R5L CAD Models
AC0201FR-1321R5L Part Data Attributes
|
AC0201FR-1321R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-1321R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-1321R5L
This table gives cross-reference parts and alternative options found for AC0201FR-1321R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-1321R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HTTCM21R5F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-1321R5L vs RK73H1HTTCM21R5F |
CR0201F21R5P10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21.5ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | AC0201FR-1321R5L vs CR0201F21R5P10 |
CR0201F21R5D50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21.5ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | AC0201FR-1321R5L vs CR0201F21R5D50 |
CRG0201F21R5 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 21.5ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | AC0201FR-1321R5L vs CRG0201F21R5 |
RMCS0201FG21R5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-1321R5L vs RMCS0201FG21R5 |
RMCF0201FT21R5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-1321R5L vs RMCF0201FT21R5 |
RMC1/20-21R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21.5ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AC0201FR-1321R5L vs RMC1/20-21R5FB |
RMCS0201FT21R5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-1321R5L vs RMCS0201FT21R5 |
WR02X21R5FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21.5ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AC0201FR-1321R5L vs WR02X21R5FDL |
RK73H1HTTCD21R5F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 21.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-1321R5L vs RK73H1HTTCD21R5F |