Part Details for AC0201FR-13226RL by YAGEO Corporation
Overview of AC0201FR-13226RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0201FR-13226RL
AC0201FR-13226RL CAD Models
AC0201FR-13226RL Part Data Attributes
|
AC0201FR-13226RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-13226RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 226ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-13226RL
This table gives cross-reference parts and alternative options found for AC0201FR-13226RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-13226RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM02R-226R-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 226ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | AC0201FR-13226RL vs RM02R-226R-F |
RK73H1HRTTCM2260F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 226ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-13226RL vs RK73H1HRTTCM2260F |
RK73H1HRTTCD2260F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 226ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-13226RL vs RK73H1HRTTCD2260F |
CR0201F226RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 226ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | AC0201FR-13226RL vs CR0201F226RD50 |
RK73H1HTTCD2260F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 226ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-13226RL vs RK73H1HTTCD2260F |
RK73H1HTBK2260F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 226ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-13226RL vs RK73H1HTBK2260F |
RMSW06-2260FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 226ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-13226RL vs RMSW06-2260FB |
RMCS1/202261%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 226ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-13226RL vs RMCS1/202261%R |
RMCS1/202261%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 226ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-13226RL vs RMCS1/202261%A |