Part Details for AC0201FR-13237RL by YAGEO Corporation
Overview of AC0201FR-13237RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0201FR-13237RL
AC0201FR-13237RL CAD Models
AC0201FR-13237RL Part Data Attributes:
|
AC0201FR-13237RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-13237RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 237ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-13237RL
This table gives cross-reference parts and alternative options found for AC0201FR-13237RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-13237RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0201FR-10237RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 237ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-13237RL vs AC0201FR-10237RL |
RMSW06-2370FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 237ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-13237RL vs RMSW06-2370FB |
RMCS1/202371%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 237ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-13237RL vs RMCS1/202371%R |
RM02R-237R-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 237ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | AC0201FR-13237RL vs RM02R-237R-F |
RMCS1/202371%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 237ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-13237RL vs RMCS1/202371%A |
RK73H1HTBK2370F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 237ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-13237RL vs RK73H1HTBK2370F |
WR02X2370FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 237ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AC0201FR-13237RL vs WR02X2370FDL |
WR02X2370FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 237ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | AC0201FR-13237RL vs WR02X2370FGL |
RMGW06-2370FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 237ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-13237RL vs RMGW06-2370FPA |