Part Details for AC0201JR-0710ML by YAGEO Corporation
Overview of AC0201JR-0710ML by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201JR-0710ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0201JR-0710MLTR-ND
|
DigiKey | RES 10 MOHM 5% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now |
DISTI #
AC0201JR-0710ML
|
Avnet Americas | Resistor Thick Film 0201 10M Ohm ±5% 1/20W ±200ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0201JR-0710ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0023 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 10M Ohms 5% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0017 / $0.0022 | RFQ |
Part Details for AC0201JR-0710ML
AC0201JR-0710ML CAD Models
AC0201JR-0710ML Part Data Attributes:
|
AC0201JR-0710ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201JR-0710ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for AC0201JR-0710ML
This table gives cross-reference parts and alternative options found for AC0201JR-0710ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201JR-0710ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X106JDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AC0201JR-0710ML vs WR02X106JDL |
0201WMJ0106TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | AC0201JR-0710ML vs 0201WMJ0106TEE |
AF0201JR-1310ML | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0201JR-0710ML vs AF0201JR-1310ML |
AC0201JR-1310ML | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201JR-0710ML vs AC0201JR-1310ML |
AS01JTF1005 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | AC0201JR-0710ML vs AS01JTF1005 |
WCR-WCR0201LF-106-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | TT Electronics Resistors | AC0201JR-0710ML vs WCR-WCR0201LF-106-J-P-LT |