Part Details for AC0402BRNPO9BN1R8 by YAGEO Corporation
Overview of AC0402BRNPO9BN1R8 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402BRNPO9BN1R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8537
|
Newark | Capacitor, 1.8Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo AC0402BRNPO9BN1R8 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0170 / $0.0380 | Buy Now |
DISTI #
34AK0251
|
Newark | Cap, 1.8Pf, 50V, Mlcc, 0402, Capacitance:1.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402BRNPO9BN1R8 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
34AK0252
|
Newark | Cap, 1.8Pf, 50V, Mlcc, 0402, Capacitance:1.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402BRNPO9BN1R8 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0090 | Buy Now |
DISTI #
13-AC0402BRNPO9BN1R8CT-ND
|
DigiKey | CAP CER 1.8PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8850 In Stock |
|
$0.0044 / $0.1000 | Buy Now |
DISTI #
AC0402BRNPO9BN1R8
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.8 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402BRNPO9BN1R8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
DISTI #
603-AC402BRNPO9BN1R8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.8pF C0G 0402 Tol 0.1pF AEC-Q200 RoHS: Compliant | 99014 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0036 | Buy Now |
DISTI #
AC0402BRNPO9BN1R8
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.8 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] (Alt: AC0402BRNPO9BN1R8) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 1.8pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0073 / $0.0095 | RFQ |
Part Details for AC0402BRNPO9BN1R8
AC0402BRNPO9BN1R8 CAD Models
AC0402BRNPO9BN1R8 Part Data Attributes
|
AC0402BRNPO9BN1R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402BRNPO9BN1R8
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402BRNPO9BN1R8
This table gives cross-reference parts and alternative options found for AC0402BRNPO9BN1R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402BRNPO9BN1R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S1R8BG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AC0402BRNPO9BN1R8 vs 500R07S1R8BG4S |
500R07S1R8BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AC0402BRNPO9BN1R8 vs 500R07S1R8BV4Y |
0402N1R8B500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | AC0402BRNPO9BN1R8 vs 0402N1R8B500LG |
500R07S1R8BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | AC0402BRNPO9BN1R8 vs 500R07S1R8BG4Y |
GHQ04CG1R8B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | AC0402BRNPO9BN1R8 vs GHQ04CG1R8B50NT |
GHQ04CG1R8B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | AC0402BRNPO9BN1R8 vs GHQ04CG1R8B50NTD |
MT15N1R8B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0402BRNPO9BN1R8 vs MT15N1R8B500CG |
500R07S1R8BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | AC0402BRNPO9BN1R8 vs 500R07S1R8BT4Y |
500R07S1R8BG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AC0402BRNPO9BN1R8 vs 500R07S1R8BG4T |
500R07S1R8BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AC0402BRNPO9BN1R8 vs 500R07S1R8BG4Y |