Part Details for AC0402FR-07523RL by YAGEO Corporation
Overview of AC0402FR-07523RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07523RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-07523RLCT-ND
|
DigiKey | RES SMD 523 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-07523RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 523Ohm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-07523RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-07523RL
|
Mouser Electronics | Thick Film Resistors - SMD 523 Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 9520 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 523 OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
AC0402FR-07523RL
|
TTI | Thick Film Resistors - SMD 523 Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 140000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0015 | Buy Now |
DISTI #
AC0402FR-07523RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 523Ohm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-07523RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 523 Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0402FR-07523RL
AC0402FR-07523RL CAD Models
AC0402FR-07523RL Part Data Attributes:
|
AC0402FR-07523RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07523RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 523ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07523RL
This table gives cross-reference parts and alternative options found for AC0402FR-07523RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07523RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0402FT523R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 523ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-07523RL vs RMEF0402FT523R |
CRCW0402523RFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 523ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-07523RL vs CRCW0402523RFKEDC |
AC0402FR-7D523RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 523ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-07523RL vs AC0402FR-7D523RL |