Part Details for AC0402FRNPO9BN270 by YAGEO Corporation
Overview of AC0402FRNPO9BN270 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FRNPO9BN270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1923
|
Newark | Cap, 27Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402FRNPO9BN270 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0410 / $0.0710 | Buy Now |
DISTI #
13-AC0402FRNPO9BN270CT-ND
|
DigiKey | CAP CER 27PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19315 In Stock |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
AC0402FRNPO9BN270
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 27pF 1% C0G 50V 0402 Paper T/R - Tape and Reel (Alt: AC0402FRNPO9BN270) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 | Buy Now |
DISTI #
603-AC0402FRNPO9BN27
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 27 pF C0G 0402 1% AEC-Q200 RoHS: Compliant | 19950 |
|
$0.0170 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0119 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 27pF 50VDC ±1% C0G (NP0) | 0 |
|
$0.0217 / $0.0265 | RFQ |
Part Details for AC0402FRNPO9BN270
AC0402FRNPO9BN270 CAD Models
AC0402FRNPO9BN270 Part Data Attributes:
|
AC0402FRNPO9BN270
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FRNPO9BN270
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |