Part Details for AC0402FRNPO9BN560 by YAGEO Corporation
Overview of AC0402FRNPO9BN560 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FRNPO9BN560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FRNPO9BN560CT-ND
|
DigiKey | CAP CER 56PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 / $0.1000 | Buy Now |
DISTI #
AC0402FRNPO9BN560
|
Avnet Americas | Capacitor Ceramic 56pF 50V C0G 1% 0402 Paper T/R - Tape and Reel (Alt: AC0402FRNPO9BN560) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100000 Package Multiple: 10000 | 0 |
|
$0.0067 | Buy Now |
DISTI #
AC0402FRNPO9BN560
|
Avnet Americas | Capacitor Ceramic 56pF 50V C0G 1% 0402 Paper T/R - Tape and Reel (Alt: AC0402FRNPO9BN560) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 56pF 50VDC ±1% C0G (NP0) | 0 |
|
$0.0141 / $0.0172 | RFQ |
Part Details for AC0402FRNPO9BN560
AC0402FRNPO9BN560 CAD Models
AC0402FRNPO9BN560 Part Data Attributes:
|
AC0402FRNPO9BN560
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FRNPO9BN560
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402FRNPO9BN560
This table gives cross-reference parts and alternative options found for AC0402FRNPO9BN560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FRNPO9BN560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402A560FXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FRNPO9BN560 vs VJ0402A560FXACW1BC |
GHQ04CG560F50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | AC0402FRNPO9BN560 vs GHQ04CG560F50NTD |
SH15N560F500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0402FRNPO9BN560 vs SH15N560F500CG |
GHQ04CG560F50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | AC0402FRNPO9BN560 vs GHQ04CG560F50NT |