Part Details for AC0402JR-7D33RL by YAGEO Corporation
Overview of AC0402JR-7D33RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JR-7D33RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0402JR-7D33RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 33Ohm 5% Paper T/R - Tape and Reel (Alt: AC0402JR-7D33RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-AC0402JR-7D33RL
|
Mouser Electronics | Thick Film Resistors - SMD 33 Ohms 1/16 W 0402 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0007 | Buy Now |
Part Details for AC0402JR-7D33RL
AC0402JR-7D33RL CAD Models
AC0402JR-7D33RL Part Data Attributes:
|
AC0402JR-7D33RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-7D33RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402JR-7D33RL
This table gives cross-reference parts and alternative options found for AC0402JR-7D33RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JR-7D33RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT02330JH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402JR-7D33RL vs RTT02330JH3 |
RC-02K330JT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AC0402JR-7D33RL vs RC-02K330JT |
CRA040233R-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-7D33RL vs CRA040233R-5%100PPM/KNS |
CPW10-330-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-7D33RL vs CPW10-330-JK |
TFA0402R33R0J-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 33ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AC0402JR-7D33RL vs TFA0402R33R0J-T10 |
CR10-330-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-7D33RL vs CR10-330-JK |
RTT02330JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402JR-7D33RL vs RTT02330JH5 |
BCTS000402-33R0JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402JR-7D33RL vs BCTS000402-33R0JTH |
RTT02330JH1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Ralec | AC0402JR-7D33RL vs RTT02330JH1 |
CRA040233R-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-7D33RL vs CRA040233R-5%100PPM/KNP10 |