There are no models available for this part yet.
Overview of AC0402KRX7R0BB102 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0402KRX7R0BB102 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AK0315
|
Newark | Cap, 1000Pf, 100V, Mlcc, 0402, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402KRX7R0BB102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8500 |
|
$0.0060 | Buy Now | |
DISTI #
34AK0316
|
Newark | Cap, 1000Pf, 100V, Mlcc, 0402, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402KRX7R0BB102 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0090 | Buy Now | |
DISTI #
13-AC0402KRX7R0BB102CT-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6370 In Stock |
|
$0.0058 / $0.1000 | Buy Now | |
DISTI #
34AK0315
|
Avnet Americas | Capacitor Ceramic 0.001uF 100V X7R 10% 0402 Paper T/R - Product that comes on tape, but is not reeled (Alt: 34AK0315) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 8500 Partner Stock |
|
$0.0120 / $0.1040 | Buy Now | |
DISTI #
AC0402KRX7R0BB102
|
Avnet Americas | Capacitor Ceramic 0.001uF 100V X7R 10% 0402 Paper T/R - Tape and Reel (Alt: AC0402KRX7R0BB102) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now | |
DISTI #
603-402KRX7R0BB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0402 10% AEC-Q200 RoHS: Compliant | 80095 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | 1000 pF ±10% 100V 0402 (1005 Metric) X7R Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 40000Reel |
|
$0.0052 / $0.0057 | Buy Now | ||
DISTI #
AC0402KRX7R0BB102
|
Avnet Abacus | Capacitor Ceramic 0.001uF 100V X7R 10% 0402 Paper T/R (Alt: AC0402KRX7R0BB102) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0064 | Buy Now | ||
Ozdisan Elektronik | MLCC (1005) 0402 1nF 100VDC ±10% X7R | 0 |
|
$0.0080 / $0.0104 | RFQ |
CAD Models for AC0402KRX7R0BB102 by YAGEO Corporation
Part Data Attributes for AC0402KRX7R0BB102 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for AC0402KRX7R0BB102
This table gives cross-reference parts and alternative options found for AC0402KRX7R0BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX7R0BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASH105SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R0BB102 vs MBASH105SB7102KFCA01 |
CC0402KCX7R0BB102 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402KRX7R0BB102 vs CC0402KCX7R0BB102 |
GCM155R72A102KA37D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402KRX7R0BB102 vs GCM155R72A102KA37D |
SCM05B102KCNH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Surge Components Inc | AC0402KRX7R0BB102 vs SCM05B102KCNH |
CS0402KRX7R0BB102 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | AC0402KRX7R0BB102 vs CS0402KRX7R0BB102 |
SCM05B102KCND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Surge Components Inc | AC0402KRX7R0BB102 vs SCM05B102KCND |
GRM155R72A102KA01C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402KRX7R0BB102 vs GRM155R72A102KA01C |
0402B102K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AC0402KRX7R0BB102 vs 0402B102K101CT |
GCM155R72A102KA37C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402KRX7R0BB102 vs GCM155R72A102KA37C |
GCM155R72A102KA37W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402KRX7R0BB102 vs GCM155R72A102KA37W |