Part Details for AC0402KRX7R8BB182 by YAGEO Corporation
Overview of AC0402KRX7R8BB182 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402KRX7R8BB182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0402KRX7R8BB182-ND
|
DigiKey | CAP CER 1800PF 25V X7R 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0122 | Buy Now |
DISTI #
AC0402KRX7R8BB182
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.0018uF 10% X7R 25V 0402 Paper T/R - Tape and Reel (Alt: AC0402KRX7R8BB182) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 | Buy Now |
DISTI #
603-AC0402X7R8BB182
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1800pF X7R 0402 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 | 0 |
|
$0.0048 | Buy Now |
DISTI #
AC0402KRX7R8BB182
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.0018uF 10% X7R 25V 0402 Paper T/R - Tape and Reel (Alt: AC0402KRX7R8BB182) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 1.8nF 25VDC ±10% X7R | 0 |
|
$0.0089 / $0.0116 | RFQ |
Part Details for AC0402KRX7R8BB182
AC0402KRX7R8BB182 CAD Models
AC0402KRX7R8BB182 Part Data Attributes:
|
AC0402KRX7R8BB182
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402KRX7R8BB182
YAGEO Corporation
Ceramic Capacitor, Polarized, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402KRX7R8BB182
This table gives cross-reference parts and alternative options found for AC0402KRX7R8BB182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX7R8BB182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B182K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402 | Fenghua (HK) Electronics Ltd | AC0402KRX7R8BB182 vs 0402B182K250N |