Part Details for AC0402KRX7R9BB153 by YAGEO Corporation
Overview of AC0402KRX7R9BB153 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402KRX7R9BB153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8561
|
Newark | Capacitor, 0.015Uf, X7R, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R9BB153 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0220 / $0.0370 | Buy Now |
DISTI #
13-AC0402KRX7R9BB153CT-ND
|
DigiKey | CAP 0402 50V 15 NF X7R Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18972 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
603-AC402KRX7R9BB153
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF 0402 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
DISTI #
AC0402KRX7R9BB153
|
Avnet Abacus | AC0402KRX7R9BB153 (Alt: AC0402KRX7R9BB153) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0402KRX7R9BB153
AC0402KRX7R9BB153 CAD Models
AC0402KRX7R9BB153 Part Data Attributes
|
AC0402KRX7R9BB153
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402KRX7R9BB153
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402KRX7R9BB153
This table gives cross-reference parts and alternative options found for AC0402KRX7R9BB153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX7R9BB153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223858755638 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | YAGEO Corporation | AC0402KRX7R9BB153 vs 223858755638 |
GRM155R71H153KA12B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402KRX7R9BB153 vs GRM155R71H153KA12B |
CL05B153KB5VPNS | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | AC0402KRX7R9BB153 vs CL05B153KB5VPNS |
223858715638 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | YAGEO Corporation | AC0402KRX7R9BB153 vs 223858715638 |
0402B153K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | Fenghua (HK) Electronics Ltd | AC0402KRX7R9BB153 vs 0402B153K500CT |
C0402T153K5RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | AC0402KRX7R9BB153 vs C0402T153K5RCCTU |
0402B153K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | Fenghua (HK) Electronics Ltd | AC0402KRX7R9BB153 vs 0402B153K500ST |
GCM155R71H153KA55B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402KRX7R9BB153 vs GCM155R71H153KA55B |
MCASU105SB7153KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R9BB153 vs MCASU105SB7153KFCA1J |
C0402T153K5RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | AC0402KRX7R9BB153 vs C0402T153K5RCCTM |