Datasheets
AC0402KRX7R9BB392 by: YAGEO Corporation

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP

Part Details for AC0402KRX7R9BB392 by YAGEO Corporation

Overview of AC0402KRX7R9BB392 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for AC0402KRX7R9BB392

Part # Distributor Description Stock Price Buy
DISTI # 70AK1940
Newark Cap, 3900Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R9BB392 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9940
  • 10 $0.0360
  • 25 $0.0310
  • 50 $0.0270
  • 100 $0.0220
$0.0220 / $0.0360 Buy Now
DISTI # 34AK0330
Newark Cap, 3900Pf, 50V, Mlcc, 0402, Capacitance:3900Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402KRX7R9BB392 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0150
  • 20,000 $0.0110
$0.0110 / $0.0150 Buy Now
DISTI # 13-AC0402KRX7R9BB392CT-ND
DigiKey CAP CER 3900PF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2780
In Stock
  • 1 $0.1000
  • 10 $0.0610
  • 50 $0.0350
  • 100 $0.0271
  • 500 $0.0204
  • 1,000 $0.0160
  • 2,500 $0.0145
  • 5,000 $0.0134
  • 10,000 $0.0086
  • 20,000 $0.0082
  • 30,000 $0.0078
  • 50,000 $0.0072
$0.0072 / $0.1000 Buy Now
DISTI # AC0402KRX7R9BB392
Avnet Americas Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.0039uF 10% X7R 50V 0402 Paper T/R - Tape and Reel (Alt: AC0402KRX7R9BB392) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0069
$0.0069 Buy Now
DISTI # 603-0402KRX7R9BB392
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF X7R 0402 10% AEC-Q200 RoHS: Compliant 19900
  • 1 $0.1000
  • 10 $0.0350
  • 100 $0.0210
  • 1,000 $0.0140
  • 10,000 $0.0140
  • 20,000 $0.0100
  • 50,000 $0.0090
  • 100,000 $0.0080
$0.0080 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks 0
  • 10,000 $0.0058
$0.0058 Buy Now
Ozdisan Elektronik MLCC (1005) 0402 3.9nF 50VDC ±10% X7R 0
  • 25 $0.0075
  • 10,000 $0.0058
$0.0058 / $0.0075 RFQ

Part Details for AC0402KRX7R9BB392

AC0402KRX7R9BB392 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AC0402KRX7R9BB392 Part Data Attributes

AC0402KRX7R9BB392 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AC0402KRX7R9BB392 YAGEO Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 20 Weeks
Capacitance 0.0039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Paper, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for AC0402KRX7R9BB392

This table gives cross-reference parts and alternative options found for AC0402KRX7R9BB392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX7R9BB392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECUW1H392KBQ Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -1000/+350ppm/Cel;-/+15% TC, 0.0039uF, 0402, Panasonic Electronic Components AC0402KRX7R9BB392 vs ECUW1H392KBQ
C0402X7R392K500NJB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, Eyang Technology Development Co Ltd AC0402KRX7R9BB392 vs C0402X7R392K500NJB
C0402T392K5RCC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation AC0402KRX7R9BB392 vs C0402T392K5RCC
GCG155R71H392KA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd AC0402KRX7R9BB392 vs GCG155R71H392KA01D
C0402T392K5RAL7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, KEMET Corporation AC0402KRX7R9BB392 vs C0402T392K5RAL7411
CL05B392KB5NNNC Capacitor, Ceramic, Chip, General Purpose, 3900pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics AC0402KRX7R9BB392 vs CL05B392KB5NNNC
C0402T392K5RACTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation AC0402KRX7R9BB392 vs C0402T392K5RACTM
0402X7R392K50V Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, Synton-Tech Corp AC0402KRX7R9BB392 vs 0402X7R392K50V
C0402X392K050B Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, Holy Stone Enterprise Co Ltd AC0402KRX7R9BB392 vs C0402X392K050B
CL05B392KBNF Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP Samsung Electro-Mechanics AC0402KRX7R9BB392 vs CL05B392KBNF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0402KRX7R9BB392 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0402KRX7R9BB392 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC0402KRX7R9BB392 would you like to use for your alert(s)?
  • Please alert me when AC0402KRX7R9BB392 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC0402KRX7R9BB392 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0402KRX7R9BB392 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC0402KRX7R9BB392 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0402KRX7R9BB392.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0402KRX7R9BB392 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: