-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 5W, 5%, 80ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70122897
|
RS | Wirewound 10 Ohm Resistor, Pwr-Rtg 5 W, Tol 5%, Axial, Ceramic Core | BC Components / Vishay AC05000001009JAC00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Bulk | 750 |
|
$0.2400 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 5W, 10OHM, 5% +/-TOL, 80PPM/CEL, THROUGH HOLE MOUNT | 44 |
|
$0.4546 / $0.6819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC05000001009JAC00
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
AC05000001009JAC00
Vishay BCcomponents
RESISTOR, WIRE WOUND, 5W, 5%, 80ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Manufacturer Series | AC05 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 80 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% |