-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 220ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H0178
|
Newark | Wirewound Resistor, 220 Ohm, 5W, 5%, Resistance:220Ohm, Product Range:Ac Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Length:18Mm Rohs Compliant: Yes |Vishay AC05000002200JAC00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 10 |
|
$0.8670 | Buy Now |
DISTI #
24R5546
|
Newark | Through Hole Wirewound Resistor, Ac Series, 220 Ohm, 5 W, - 5%, 33 V, Axial Leaded Rohs Compliant: Yes |Vishay AC05000002200JAC00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5104 |
|
$0.4700 / $0.9380 | Buy Now |
DISTI #
01H0178
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, General Purpose - Product that comes on tape, but is not reeled (Alt: 01H0178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 10 Partner Stock |
|
$0.8670 | Buy Now |
DISTI #
594-AC05W220R0J
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 220ohms 5% RoHS: Compliant | 4673 |
|
$0.3020 / $0.8200 | Buy Now |
DISTI #
V36:1790_09283798
|
Arrow Electronics | Res Wirewound 220 Ohm 5% 5W -80ppm/°C to -10ppm/°C Cement AXL Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Date Code: 2311 | Americas - 1000 |
|
$0.2949 / $0.3813 | Buy Now |
DISTI #
V72:2272_09283798
|
Arrow Electronics | Res Wirewound 220 Ohm 5% 5W -80ppm/°C to -10ppm/°C Cement AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2306 Container: Cut Strips | Americas - 84 |
|
$0.3851 / $0.5151 | Buy Now |
|
Future Electronics | AC Series Ø7.5 x 18 mm 5 W 220 Ohm ±5% -10/-80 ppm/K Cemented Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 3500Ammo Pack |
|
$0.2950 / $0.3250 | Buy Now |
DISTI #
73155404
|
Verical | Res Wirewound 220 Ohm 5% 5W -80ppm/°C to -10ppm/°C Cement AXL Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2311 | Americas - 1000 |
|
$0.2949 / $0.3813 | Buy Now |
DISTI #
66703440
|
Verical | Res Wirewound 220 Ohm 5% 5W -80ppm/°C to -10ppm/°C Cement AXL Ammo RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2306 | Americas - 84 |
|
$0.3851 / $0.4590 | Buy Now |
|
Bristol Electronics | 108 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC05000002200JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC05000002200JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 220ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 18 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 33.1663 V |