-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5550
|
Newark | Through Hole Wirewound Resistor, Ac Series, 22 Ohm, 5 W, - 5%, 10 V, Axial Leaded Rohs Compliant: Yes |Vishay AC05000002209JAC00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 735 |
|
$0.9360 | Buy Now |
DISTI #
84R1393
|
Newark | Through Hole Wirewound Resistor, Ac Series, 22 Ohm, 5 W, - 5%, 10 V, Axial Leaded Rohs Compliant: Yes |Vishay AC05000002209JAC00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 / $0.4260 | Buy Now |
DISTI #
78AH9134
|
Newark | Ac05 22R 5% Ac Rohs Compliant: Yes |Vishay AC05000002209JAC00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4290 | Buy Now |
DISTI #
01H8076
|
Newark | Wirewound Resistor, 22 Ohm, 5W, 5%, Resistance:22Ohm, Product Range:Ac Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Diameter:7.5Mm Rohs Compliant: Yes |Vishay AC05000002209JAC00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4980 | Buy Now |
DISTI #
AC05000002209JAC00
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC05000002209JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3263 / $0.4145 | Buy Now |
DISTI #
594-AC05W22R00J
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 22ohms 5% RoHS: Compliant | 2552 |
|
$0.3020 / $0.8000 | Buy Now |
|
Future Electronics | AC Series Ø7.5 x 18 mm 5 W 22 Ohm ±5 % -10/-80 ppm/K Cemented Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.3100 / $0.3400 | Buy Now |
DISTI #
AC05000002209JAC00
|
TTI | Wirewound Resistors - Through Hole 5watts 22ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.3020 / $0.3220 | Buy Now |
DISTI #
AC05000002209JAC00
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC05000002209JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3263 / $0.4145 | Buy Now |
DISTI #
AC05000002209JAC00
|
TME | Resistor: wire-wound, THT, 22Ω, 5W, ±5%, Ø7.5x18mm, axial Min Qty: 500 | 0 |
|
$0.2770 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC05000002209JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC05000002209JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 18 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10.4881 V |