Part Details for AC0603BRNPO9BN2R7 by YAGEO Corporation
Overview of AC0603BRNPO9BN2R7 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603BRNPO9BN2R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1945
|
Newark | Cap, 2.7Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603BRNPO9BN2R7 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3900 |
|
$0.0460 / $0.0970 | Buy Now |
DISTI #
34AK0349
|
Newark | Cap, 2.7Pf, 50V, Mlcc, 0603, Capacitance:2.7Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603BRNPO9BN2R7 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 | Buy Now |
DISTI #
34AK0350
|
Newark | Cap, 2.7Pf, 50V, Mlcc, 0603, Capacitance:2.7Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603BRNPO9BN2R7 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0440 | Buy Now |
DISTI #
13-AC0603BRNPO9BN2R7CT-ND
|
DigiKey | CAP CER 2.7PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0915 / $0.5100 | Buy Now |
DISTI #
AC0603BRNPO9BN2R7
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 2.7pF 0.1pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603BRNPO9BN2R7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0132 | Buy Now |
DISTI #
603-AC0603BNPO9BN2R7
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.7pF C0G 0603 Tol 0.1pF AEC-Q200 RoHS: Compliant | 7652 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0104 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 2.7pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0121 / $0.0148 | RFQ |
Part Details for AC0603BRNPO9BN2R7
AC0603BRNPO9BN2R7 CAD Models
AC0603BRNPO9BN2R7 Part Data Attributes:
|
AC0603BRNPO9BN2R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603BRNPO9BN2R7
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603BRNPO9BN2R7
This table gives cross-reference parts and alternative options found for AC0603BRNPO9BN2R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603BRNPO9BN2R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G500-2R7BN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603BRNPO9BN2R7 vs C0603C0G500-2R7BN6P |
RF0603N2R7B500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | AC0603BRNPO9BN2R7 vs RF0603N2R7B500CG |
SH18N2R7B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0603BRNPO9BN2R7 vs SH18N2R7B500CT |
GUQ10CG2R7B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603BRNPO9BN2R7 vs GUQ10CG2R7B50NT |
CBR06C279B5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | KEMET Corporation | AC0603BRNPO9BN2R7 vs CBR06C279B5GACAUTO |
RF0603N2R7B500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | AC0603BRNPO9BN2R7 vs RF0603N2R7B500CT |
GUQ10CG2R7B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603BRNPO9BN2R7 vs GUQ10CG2R7B50NTD |
GHQ10CG2R7B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603BRNPO9BN2R7 vs GHQ10CG2R7B50NT |
SH18N2R7B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0603BRNPO9BN2R7 vs SH18N2R7B500CG |
C0603C279B5GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | AC0603BRNPO9BN2R7 vs C0603C279B5GAC7867 |