Part Details for AC0603BRNPO9BN3R0 by YAGEO Corporation
Overview of AC0603BRNPO9BN3R0 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603BRNPO9BN3R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8566
|
Newark | Capacitor, 3Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo AC0603BRNPO9BN3R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0510 / $0.0610 | Buy Now |
DISTI #
34AK0351
|
Newark | Cap, 3Pf, 50V, Mlcc, 0603, Capacitance:3Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603BRNPO9BN3R0 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 | Buy Now |
DISTI #
34AK0352
|
Newark | Cap, 3Pf, 50V, Mlcc, 0603, Capacitance:3Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603BRNPO9BN3R0 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0440 | Buy Now |
DISTI #
13-AC0603BRNPO9BN3R0CT-ND
|
DigiKey | CAP CER 3PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0871 / $0.5100 | Buy Now |
DISTI #
AC0603BRNPO9BN3R0
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 3pF 0.1pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603BRNPO9BN3R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 | Buy Now |
DISTI #
603-AC0603BRNPO9BN3R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3pF C0G 0603 Tol 0.1pF AEC-Q200 RoHS: Compliant | 7406 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0082 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 3pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0127 / $0.0155 | RFQ |
Part Details for AC0603BRNPO9BN3R0
AC0603BRNPO9BN3R0 CAD Models
AC0603BRNPO9BN3R0 Part Data Attributes
|
AC0603BRNPO9BN3R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603BRNPO9BN3R0
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603BRNPO9BN3R0
This table gives cross-reference parts and alternative options found for AC0603BRNPO9BN3R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603BRNPO9BN3R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1885C1H3R0BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0603BRNPO9BN3R0 vs GCM1885C1H3R0BA16J |
CQ0603BRNPO9BN3R0 | CAP CER 3PF 50V NPO 0603 | YAGEO Corporation | AC0603BRNPO9BN3R0 vs CQ0603BRNPO9BN3R0 |
AQ0603BRNPO9BN3R0 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | AC0603BRNPO9BN3R0 vs AQ0603BRNPO9BN3R0 |
GCM1885C1H3R0BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0603BRNPO9BN3R0 vs GCM1885C1H3R0BA16D |
GRM1885C1H3R0BA01J | Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0603BRNPO9BN3R0 vs GRM1885C1H3R0BA01J |
CL10C030BB8NNND | Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | AC0603BRNPO9BN3R0 vs CL10C030BB8NNND |
GRM1885C1H3R0BA01D | Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0603BRNPO9BN3R0 vs GRM1885C1H3R0BA01D |