Part Details for AC0603DR-07220RL by YAGEO Corporation
Overview of AC0603DR-07220RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DR-07220RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603DR-07220RL-ND
|
DigiKey | RES 220 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 | Buy Now |
DISTI #
AC0603DR-07220RL
|
Avnet Americas | Resistor Thick Film 220Ohm 0.5% 0603 2-Pin Paper T/R - Tape and Reel (Alt: AC0603DR-07220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0030 / $0.0031 | Buy Now |
DISTI #
603-AC0603DR-07220RL
|
Mouser Electronics | Thick Film Resistors - SMD 220Ohms 1/10W 0603 0 .5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0050 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0024 | Buy Now |
DISTI #
AC0603DR-07220RL
|
Avnet Americas | Resistor Thick Film 220Ohm 0.5% 0603 2-Pin Paper T/R - Tape and Reel (Alt: AC0603DR-07220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0030 / $0.0031 | Buy Now |
DISTI #
AC0603DR-07220RL
|
Avnet Americas | Resistor Thick Film 220Ohm 0.5% 0603 2-Pin Paper T/R - Tape and Reel (Alt: AC0603DR-07220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0030 / $0.0031 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 220 Ohms 0.5% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0073 / $0.0095 | RFQ |
Part Details for AC0603DR-07220RL
AC0603DR-07220RL CAD Models
AC0603DR-07220RL Part Data Attributes
|
AC0603DR-07220RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-07220RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-07220RL
This table gives cross-reference parts and alternative options found for AC0603DR-07220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-07220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K221DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603DR-07220RL vs RMC16K221DTP |
ERJU03D2200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AC0603DR-07220RL vs ERJU03D2200V |
RK73H1JRTTP2200D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-07220RL vs RK73H1JRTTP2200D |
RK73H1JLTDD2200D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-07220RL vs RK73H1JLTDD2200D |
RTT032200DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603DR-07220RL vs RTT032200DTP |
RK73H1JRTBK2200D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | AC0603DR-07220RL vs RK73H1JRTBK2200D |
BCTS000603-220RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603DR-07220RL vs BCTS000603-220RDTP |
CR0603-10W-2200DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-07220RL vs CR0603-10W-2200DPT-13 |
CR0603-10W-2200DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-07220RL vs CR0603-10W-2200DT-13 |
RTT032200DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603DR-07220RL vs RTT032200DBA |