Part Details for AC0603DR-072K7L by YAGEO Corporation
Overview of AC0603DR-072K7L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DR-072K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603DR-072K7L-ND
|
DigiKey | RES 2.7K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 | Buy Now |
DISTI #
AC0603DR-072K7L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 2.7kOhm 0.5% Paper T/R - Tape and Reel (Alt: AC0603DR-072K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0031 | Buy Now |
DISTI #
603-AC0603DR-072K7L
|
Mouser Electronics | Thick Film Resistors - SMD 2.7kOhms 1/10W 0603 0.5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0050 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 2.7K Ohms 0.5% 1/10W 100PPM AEC-Q2 | 0 |
|
$0.0073 / $0.0095 | RFQ |
Part Details for AC0603DR-072K7L
AC0603DR-072K7L CAD Models
AC0603DR-072K7L Part Data Attributes
|
AC0603DR-072K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-072K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-072K7L
This table gives cross-reference parts and alternative options found for AC0603DR-072K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-072K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-2701DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-072K7L vs CR0603-10W-2701DPT |
RTT032701DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603DR-072K7L vs RTT032701DBA |
RK73H1JGBK2701D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-072K7L vs RK73H1JGBK2701D |
RK73H1JRTTP2701D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-072K7L vs RK73H1JRTTP2701D |
SR0603DR-132K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-072K7L vs SR0603DR-132K7L |
CRCW0603-P10027010.5%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603DR-072K7L vs CRCW0603-P10027010.5%RT1 |
AC0603DR-102K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-072K7L vs AC0603DR-102K7L |
RTT032701DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603DR-072K7L vs RTT032701DP3 |
CR0603-16W-2701DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-072K7L vs CR0603-16W-2701DPT |
RK73H1JRTTDD2701D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-072K7L vs RK73H1JRTTDD2701D |